Part Details for DG92050RD by Quantum Storage Systems
Overview of DG92050RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG92050RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3425
|
Newark | Grid Container, 10.875"x16.5"x5", Red, Bin Colour:Red, External Height:5", External Width:10.875", External Depth:16.5", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage DG92050RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2412 |
|
$26.0600 | Buy Now |