Part Details for DG91050CO by Quantum Storage Systems
Overview of DG91050CO by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG91050CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4627
|
Newark | Conductive Dividable Grid Container, Blk, Bin Colour:Black, External Height:5", External Width:10.875", External Depth:8.25", Carrying Capacity:100Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage DG91050CO Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$39.8500 | Buy Now |