-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Male-Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9048
|
Newark | D Sub Adapter, 9Male-9Female, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:9Positions Rohs Compliant: Yes |L-Com DG909MF2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$22.5000 | Buy Now |
DISTI #
5073-DG909MF2-ND
|
DigiKey | ADPTDB9M/F RA ORIENTATION 2 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
27 In Stock |
|
$14.2552 / $27.5400 | Buy Now |
DISTI #
70126248
|
RS | LOW PROFILE RIGHT ANGLE ADAPTER DB9 MALE/FEMALE CABLE EXIT 2 | L-com DG909MF2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 72 |
|
$16.4600 / $21.3800 | Buy Now |
|
Onlinecomponents.com | ADPTDB9M/F RA ORIENTATION 2 RoHS: Compliant |
114 In Stock |
|
$14.7200 / $19.3300 | Buy Now |
DISTI #
77735896
|
Verical | Conn D-Sub Adapter M/F 9/9 POS 1.38mm Solder RA Panel Mount 1/1 Port Individual Min Qty: 6 Package Multiple: 1 | Americas - 4153 |
|
$13.4221 / $16.9900 | Buy Now |
|
Quest Components | 1 |
|
$11.4200 | Buy Now | |
DISTI #
DG909MF2
|
L-com US | Connecting cables in tight spaces can be a problem in many applications. These low profile right angle D-Sub adapters solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowing for cables to exit in opposite directions. Adapters are male to female, fully shielded and are overmolded with gray PVC. Mating hardware is reversible allowing for use in virtually any application. Min Qty: 1 Package Multiple: 1 | 4153 |
|
$13.4200 / $16.9900 | Buy Now |
|
Master Electronics | ADPTDB9M/F RA ORIENTATION 2 RoHS: Compliant |
114 In Stock |
|
$14.7200 / $19.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG909MF2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DG909MF2
L-com Inc
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | L-COM | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Straight Connection | NO |
This table gives cross-reference parts and alternative options found for DG909MF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG909MF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG909MF2 | Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Male-Female, ROHS COMPLIANT | Infinite Electronics | DG909MF2 vs DG909MF2 |