Part Details for DG909MF1 by L-com Inc
Overview of DG909MF1 by L-com Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG909MF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9047
|
Newark | D Sub Adapter, 9Male-9Female, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:9Positions Rohs Compliant: Yes |L-Com DG909MF1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 840 |
|
$19.4800 | Buy Now |
DISTI #
5073-DG909MF1-ND
|
DigiKey | ADPTDB9M/F RA ORIENTATION 1 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
32 In Stock |
|
$12.4040 / $24.0400 | Buy Now |
DISTI #
70126247
|
RS | LOW PROFILE RIGHT ANGLE ADAPTER DB9 MALE/FEMALE CABLE EXIT 1 | L-com DG909MF1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 716 |
|
$13.4500 / $17.4700 | Buy Now |
|
Onlinecomponents.com | ADPTDB9M/F RA ORIENTATION 1 RoHS: Compliant |
39 In Stock |
|
$12.6500 / $16.6000 | Buy Now |
DISTI #
77735786
|
Verical | Conn D-Sub Adapter M/F 9/9 POS RA 1/1 Port Individual Min Qty: 6 Package Multiple: 1 | Americas - 592 |
|
$11.5261 / $14.5900 | Buy Now |
DISTI #
84984313
|
Verical | Conn D-Sub Adapter M/F 9/9 POS RA 1/1 Port Individual Min Qty: 5 Package Multiple: 5 Date Code: 2320 | Americas - 35 |
|
$17.1470 / $21.5800 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 9 CONTACTS(SIDE1), 9 CONTACTS(SIDE2), MALE-FEMALE | 3 |
|
$13.3406 / $17.7874 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 9 CONTACTS(SIDE1), 9 CONTACTS(SIDE2), MALE-FEMALE | 1 |
|
$9.1000 / $13.6500 | Buy Now |
DISTI #
DG909MF1
|
L-com US | Connecting cables in tight spaces can be a problem in many applications. These low profile right angle D-Sub adapters solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowing for cables to exit in opposite directions. Adapters are male to female, fully shielded and are overmolded with gray PVC. Mating hardware is reversible allowing for use in virtually any application. Min Qty: 1 Package Multiple: 1 | 592 |
|
$11.5300 / $14.5900 | Buy Now |
|
Master Electronics | ADPTDB9M/F RA ORIENTATION 1 RoHS: Compliant |
39 In Stock |
|
$12.6500 / $16.6000 | Buy Now |
Part Details for DG909MF1
DG909MF1 CAD Models
DG909MF1 Part Data Attributes
|
DG909MF1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DG909MF1
L-com Inc
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Straight Connection | NO |