Part Details for DG90-01153A by Samsung Semiconductor
Overview of DG90-01153A by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG904BRUZ-REEL7 | Analog Devices | W'Band Absorbtive/Refl've 4:1 | |
ADG904BRUZ-R | Analog Devices | W'Band Absorbtive/Refl've 4:1 | |
ADG901BCPZ-500RL7 | Analog Devices | 1GHz SPST Sw. (50 Ohm Terminat |
Price & Stock for DG90-01153A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ8906
|
Newark | Assembly Burner |Samsung DG90-01153A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5200 | Buy Now |