Part Details for DG641DY by Vishay Siliconix
Overview of DG641DY by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG641DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP | 22 |
|
$1.5600 / $1.9500 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP | 132 |
|
$1.5600 / $3.1200 | Buy Now |
Part Details for DG641DY
DG641DY CAD Models
DG641DY Part Data Attributes
|
DG641DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG641DY
Vishay Siliconix
SPST, 4 Func, PDSO16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Normal Position | NC | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DG641DY
This table gives cross-reference parts and alternative options found for DG641DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG641DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG641DY-E3 | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16, MS-012, SOIC-16 | Vishay Intertechnologies | DG641DY vs DG641DY-E3 |