Part Details for DG534ADJ by Vishay Intertechnologies
Overview of DG534ADJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG534ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG534ADJ
|
Avnet Americas | Analog Multiplexer Single 4:1/Dual 2:1 20-Pin PDIP - Bulk (Alt: DG534ADJ) RoHS: Not Compliant Min Qty: 495 Package Multiple: 495 Container: Bulk | 0 |
|
RFQ |
Part Details for DG534ADJ
DG534ADJ CAD Models
DG534ADJ Part Data Attributes
|
DG534ADJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG534ADJ
Vishay Intertechnologies
Video Multiplexer, 1 Func, 4 Channel, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | compliant | |
Additional Feature | SELECTABLE DUAL 2-CHANNEL | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.905 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 21 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG534ADJ
This table gives cross-reference parts and alternative options found for DG534ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG534ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG534DJ | Vishay Siliconix | Check for Price | Video Multiplexer, 1 Func, 4 Channel, NMOS, PDIP20, PLASTIC, DIP-20 | DG534ADJ vs DG534DJ |