DG461AFD
General Electric Solid State
Description: SPDT, 1 Func, CDFP14

Overview of DG461AFD by General Electric Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for DG461AFD by General Electric Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG461AFD by General Electric Solid State

DG461AFD
General Electric Solid State
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
Package Description
DFP, FL14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
JESD-30 Code
R-XDFP-F14
JESD-609 Code
e0
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Surface Mount
YES
Switch-on Time-Max
750 ns
Switching
MAKE-BEFORE-BREAK
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. DG461AFD
    General Electric Solid State
    SPDT, 1 Func, CDFP14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG461AFD by General Electric Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG461AFD by General Electric Solid State

Select Manufacturer
Which Manufacturer of DG461AFD would you like to use for your alert(s)?
  • Please alert me when DG461AFD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG461AFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG461AFD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG461AFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG461AFD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG461AFD by General Electric Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: