Part Details for DG445BDJ by Vishay Siliconix
Overview of DG445BDJ by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for DG445BDJ
DG445BDJ CAD Models
DG445BDJ Part Data Attributes:
|
DG445BDJ
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG445BDJ
Vishay Siliconix
ANLG SW QUAD SPST 22V/36V 16PDIP - Bulk
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DG445BDJ
This table gives cross-reference parts and alternative options found for DG445BDJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG445BDJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG444BDJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | Vishay Intertechnologies | DG445BDJ vs DG444BDJ-E3 |
DG445BDJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | Vishay Intertechnologies | DG445BDJ vs DG445BDJ-E3 |
DG442BDJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, N/S, PLASTIC, DIP-16 | Vishay Intertechnologies | DG445BDJ vs DG442BDJ |
DG444BDJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, N/S, PLASTIC, DIP-16 | Vishay Intertechnologies | DG445BDJ vs DG444BDJ |
DG442BDJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | Vishay Intertechnologies | DG445BDJ vs DG442BDJ-E3 |
DG445BDJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, N/S, PLASTIC, DIP-16 | Vishay Intertechnologies | DG445BDJ vs DG445BDJ |