Part Details for DG412EY by Harris Semiconductor
Overview of DG412EY by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG412EY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG412EY-ND
|
DigiKey | IC SWITCH SPST X 4 35OHM 16SOIC Min Qty: 116 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
187 In Stock |
|
$2.6000 | Buy Now |
|
Rochester Electronics | MONOLITHIC QUAD SPST, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 187 |
|
RFQ |
Part Details for DG412EY
DG412EY CAD Models
DG412EY Part Data Attributes
|
DG412EY
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG412EY
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DG412EY
This table gives cross-reference parts and alternative options found for DG412EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG412DY | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | DG412EY vs DG412DY |
DG412CY+ | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG412EY vs DG412CY+ |
DG412CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | DG412EY vs DG412CY |
DG412CY+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | DG412EY vs DG412CY+ |
DG412EY | SPST, 4 Func, 1 Channel, CMOS, PDSO16, | Rochester Electronics LLC | DG412EY vs DG412EY |
DG412DY-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | DG412EY vs DG412DY-T |
DG412DYZ | Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG412EY vs DG412DYZ |
DG412CY+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DG412EY vs DG412CY+T |
DG412DY+T | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG412EY vs DG412DY+T |
DG412DY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Intersil Corporation | DG412EY vs DG412DY |