Part Details for DG412EUE+T by Analog Devices Inc
Overview of DG412EUE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG412EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG412EUET
|
Mouser Electronics | Analog Switch ICs Improved, Quad, SPST Analog Switches RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
Analog Devices Inc | Improved, Quad, SPST Analog Sw Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.9000 / $3.6250 | Buy Now |
Part Details for DG412EUE+T
DG412EUE+T CAD Models
DG412EUE+T Part Data Attributes
|
DG412EUE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG412EUE+T
Analog Devices Inc
Improved, Quad, SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Date Of Intro | 1999-12-20 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DG412EUE+T
This table gives cross-reference parts and alternative options found for DG412EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG412EUE+T | SPST, 4 Func, PDSO16 | Maxim Integrated Products | DG412EUE+T vs DG412EUE+T |
DG412EUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | DG412EUE+T vs DG412EUE |
DG412CUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | DG412EUE+T vs DG412CUE |
DG412EUE+ | Improved, Quad, SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DG412EUE+T vs DG412EUE+ |
DG412EUE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | DG412EUE+T vs DG412EUE-T |
DG412CUE+ | Improved, Quad, SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | DG412EUE+T vs DG412CUE+ |
DG412CUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | DG412EUE+T vs DG412CUE+ |
DG412EUE+G002 | Multiplexers/Switches, 4 Func, PDSO16 | Maxim Integrated Products | DG412EUE+T vs DG412EUE+G002 |
DG412EUE+ | SPST, 4 Func, PDSO16 | Maxim Integrated Products | DG412EUE+T vs DG412EUE+ |
DG412CUE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | DG412EUE+T vs DG412CUE+T |