Part Details for DG412DY-T1-E3 by Vishay Siliconix
Overview of DG412DY-T1-E3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG412DYZ | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches | |
DG412DYZ-T | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Price & Stock for DG412DY-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG412DY-T1-E3CT-ND
|
DigiKey | IC SWITCH SPST-NOX4 35OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17434 In Stock |
|
$1.0041 / $2.1700 | Buy Now |
|
New Advantage Corporation | DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.0700 / $1.1500 | Buy Now |
Part Details for DG412DY-T1-E3
DG412DY-T1-E3 CAD Models
DG412DY-T1-E3 Part Data Attributes
|
DG412DY-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG412DY-T1-E3
Vishay Siliconix
Analog Switch Quad SPST 16-Pin SOIC N T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG412DY-T1-E3
This table gives cross-reference parts and alternative options found for DG412DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG412DY-E3 | Analog Switch Quad SPST 16-Pin SOIC N | Vishay Siliconix | DG412DY-T1-E3 vs DG412DY-E3 |
DG412DY-T1 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, | Vishay Intertechnologies | DG412DY-T1-E3 vs DG412DY-T1 |
DG412DY-T1 | Analog Switch Quad SPST 16-Pin SOIC N T/R | Vishay Siliconix | DG412DY-T1-E3 vs DG412DY-T1 |