Part Details for DG412CJ by Maxim Integrated Products
Overview of DG412CJ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG412CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 86 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | 68 |
|
$7.5000 / $12.0000 | Buy Now | |
|
Rochester Electronics | DG412 - Quad, Rail-to-Rail, Fault-Protected, SPST Analog Switches ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 283 |
|
RFQ |
Part Details for DG412CJ
DG412CJ CAD Models
DG412CJ Part Data Attributes
|
DG412CJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG412CJ
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG412CJ
This table gives cross-reference parts and alternative options found for DG412CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9073102MEA | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | DG412CJ vs 5962-9073102MEA |
DG412DJ | Multiplexers/Switches, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Calogic Inc | DG412CJ vs DG412DJ |
MAX352CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG412CJ vs MAX352CPE |
DG412AK | Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DG412CJ vs DG412AK |
5962-9073102MEA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | DG412CJ vs 5962-9073102MEA |
MAX352EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG412CJ vs MAX352EPE |
DG412AK/883B | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG412CJ vs DG412AK/883B |
ADG412TQ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | DG412CJ vs ADG412TQ |
ADG412BN | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | DG412CJ vs ADG412BN |
DG412AK/883 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG412CJ vs DG412AK/883 |