Part Details for DG412AK/883B by Analog Devices Inc
Overview of DG412AK/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG412AK/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG412AK/883B-
|
Mouser Electronics | Analog Switch ICs Quad SPST Normally Open RoHS: Not Compliant | 0 |
|
$86.4900 | Order Now |
|
Analog Devices Inc | Improved, Quad, SPST Analog Sw Min Qty: 1 Package Multiple: 1 | 989 |
|
Buy Now |
Part Details for DG412AK/883B
DG412AK/883B CAD Models
DG412AK/883B Part Data Attributes
|
DG412AK/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG412AK/883B
Analog Devices Inc
Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-CERDIP-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CERDIP-300_MIL | |
Date Of Intro | 1999-12-20 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DG412AK/883B
This table gives cross-reference parts and alternative options found for DG412AK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412AK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX352EJE | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG412AK/883B vs MAX352EJE |
DG412CJ+ | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG412AK/883B vs DG412CJ+ |
DG412AK/883 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG412AK/883B vs DG412AK/883 |
DG412DJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, | Rochester Electronics LLC | DG412AK/883B vs DG412DJ |
MAX352CPE+ | Precision, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG412AK/883B vs MAX352CPE+ |
DG412AK | Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DG412AK/883B vs DG412AK |
MAX352CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG412AK/883B vs MAX352CPE |
ADG412BN | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | DG412AK/883B vs ADG412BN |
ADG412BNZ | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | DG412AK/883B vs ADG412BNZ |
DG412DJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | Maxim Integrated Products | DG412AK/883B vs DG412DJ |