Part Details for DG411HSDJ by Vishay Intertechnologies
Overview of DG411HSDJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG411HSDJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG411HSDJ
|
Avnet Americas | Analog Switch Quad SPST 16-Pin PDIP - Rail/Tube (Alt: DG411HSDJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ |
Part Details for DG411HSDJ
DG411HSDJ CAD Models
DG411HSDJ Part Data Attributes
|
DG411HSDJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG411HSDJ
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 91 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 116 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG411HSDJ
This table gives cross-reference parts and alternative options found for DG411HSDJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411HSDJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG411HSDJ | Vishay Siliconix | Check for Price | ANLG SW QUAD SPST 22V/36V 16PDIP - Rail/Tube | DG411HSDJ vs DG411HSDJ |