Part Details for DG411DJ by Vishay Siliconix
Overview of DG411DJ by Vishay Siliconix
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for DG411DJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Bristol Electronics | 713 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 10 |
|
$1.6733 / $1.8188 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 90 |
|
$1.1858 / $2.1560 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 65 |
|
$1.4865 / $2.7028 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 340 |
|
$1.3459 / $2.9100 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 1 |
|
$3.0000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 12 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 1 |
|
$19.5000 | Buy Now |
Part Details for DG411DJ
DG411DJ CAD Models
DG411DJ Part Data Attributes:
|
DG411DJ
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG411DJ
Vishay Siliconix
SPST, 4 Func, CMOS, PDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Normal Position | NC | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG411DJ
This table gives cross-reference parts and alternative options found for DG411DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG411DJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, | Vishay Intertechnologies | DG411DJ vs DG411DJ-E3 |
DG411AK | SPST, 4 Func, CMOS, CDIP16, | Vishay Siliconix | DG411DJ vs DG411AK |
DG411CJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | Rochester Electronics LLC | DG411DJ vs DG411CJ |