Part Details for DG411CY+ by Maxim Integrated Products
Overview of DG411CY+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG411CY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0964
|
Newark | Analogue Switch, Quad, Nsoic-16, No. Of Channels:4Channels, Analog Switch Type:Spst-Nc, On State Resistance Max:80Ohm, Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V, Analog Switch Case:Nsoic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DG411CY+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$3.3800 / $4.5800 | Buy Now |
DISTI #
DG411CY+-ND
|
DigiKey | IC SWITCH SPST-NCX4 45OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$4.0375 / $9.1100 | Buy Now |
Part Details for DG411CY+
DG411CY+ CAD Models
DG411CY+ Part Data Attributes
|
DG411CY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG411CY+
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG411CY+
This table gives cross-reference parts and alternative options found for DG411CY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411CY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG411DYZ | Intersil Corporation | Check for Price | Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | DG411CY+ vs DG411DYZ |
DG411DY+ | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | DG411CY+ vs DG411DY+ |
DG411DY+T | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | DG411CY+ vs DG411DY+T |
DG411DY-E3 | Vishay Intertechnologies | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, | DG411CY+ vs DG411DY-E3 |
DG411DYZ | Renesas Electronics Corporation | Check for Price | Monolithic Quad SPST, CMOS Analog Switches, SOICN, /Tube | DG411CY+ vs DG411DYZ |
DG411DY+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | DG411CY+ vs DG411DY+T |
DG411DY-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | DG411CY+ vs DG411DY-T |
DG411DY | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | DG411CY+ vs DG411DY |
DG411EY | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | DG411CY+ vs DG411EY |
DG411DY | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012AC, SOIC-16 | DG411CY+ vs DG411DY |