Part Details for DG409DY-T by Intersil Corporation
Overview of DG409DY-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG409DYZ-T | Renesas Electronics Corporation | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers | |
DG409DYZ | Renesas Electronics Corporation | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers |
Price & Stock for DG409DY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC SWITCH SP4T X 2 100OHM 16SOIC / 2 Circuit IC Switch 4:1 100Ohm 16-SOIC | 4900 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for DG409DY-T
DG409DY-T CAD Models
DG409DY-T Part Data Attributes
|
DG409DY-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG409DY-T
Intersil Corporation
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DG409DY-T
This table gives cross-reference parts and alternative options found for DG409DY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409DY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG409BR | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | Analog Devices Inc | DG409DY-T vs ADG409BR |
ADG409BRZ | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | Analog Devices Inc | DG409DY-T vs ADG409BRZ |
ADG409BR-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MS-012AC, SOIC-16 | Analog Devices Inc | DG409DY-T vs ADG409BR-REEL |
DG409DYZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Tube | Renesas Electronics Corporation | DG409DY-T vs DG409DYZ |
DG409DYZ-T | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Reel | Renesas Electronics Corporation | DG409DY-T vs DG409DYZ-T |
DG409DY | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | DG409DY-T vs DG409DY |
DG409DYZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG409DY-T vs DG409DYZ |