-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8773
|
Newark | Analog Multiplexer, -40 To 100Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 36V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels, Interfaces:- Rohs Compliant: Yes |Vishay DG409DQ-T1-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1590 |
|
$2.1200 / $3.1000 | Buy Now |
DISTI #
57J5226
|
Newark | Analogue Multiplexer, Dual, 4 To 1, Tssop-16, Full Reel, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 5V To ± 20V, Ic Case/Package:Tssop, No. Of Pins:16Pins, On Resistance Typ:40Ohmrohs Compliant: Yes |Vishay DG409DQ-T1-E3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.4400 | Buy Now |
DISTI #
DG409DQ-T1-E3
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: DG409DQ-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1358 / $1.2569 | Buy Now |
DISTI #
781-DG409DQ-E3
|
Mouser Electronics | Multiplexer Switch ICs RECOMMENDED ALT DG40 RoHS: Compliant | 16157 |
|
$1.4400 / $3.4600 | Buy Now |
DISTI #
V36:1790_07475341
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2421 | Americas - 3000 |
|
$1.1823 / $1.3126 | Buy Now |
DISTI #
V72:2272_07475341
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2421 Container: Cut Strips | Americas - 3000 |
|
$1.3260 / $3.4510 | Buy Now |
|
Future Electronics | 4-CH. DIFF. ANALOG MULTIPLEXER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$1.3100 | Buy Now |
|
Future Electronics | 4-CH. DIFF. ANALOG MULTIPLEXER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
84956094
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2421 | Americas - 3000 |
|
$1.3260 / $3.4510 | Buy Now |
DISTI #
84935675
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2337 | Americas - 3000 |
|
$1.8025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG409DQ-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG409DQ-T1-E3
Vishay Intertechnologies
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DG409DQ-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409DQ-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG409DQ-T1 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Vishay Intertechnologies | DG409DQ-T1-E3 vs DG409DQ-T1 |
DG409DQ-E3 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Vishay Intertechnologies | DG409DQ-T1-E3 vs DG409DQ-E3 |