Part Details for DG409AK by Temic Semiconductors
Results Overview of DG409AK by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG409AK Information
DG409AK by Temic Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG409AK
DG409AK CAD Models
DG409AK Part Data Attributes
|
DG409AK
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DG409AK
Temic Semiconductors
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 250 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DG409AK
This table gives cross-reference parts and alternative options found for DG409AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG200ACJ | Temic Semiconductors | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDIP14, | DG409AK vs DG200ACJ |
HI3-0549-9 | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 | DG409AK vs HI3-0549-9 |
DG309AK | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | DG409AK vs DG309AK |
HI1-0508-2 | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, PACKAGE-16 | DG409AK vs HI1-0508-2 |
DG401BDY-E3 | Vishay Intertechnologies | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | DG409AK vs DG401BDY-E3 |
DG411AK | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | DG409AK vs DG411AK |
DG508AEWE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | DG409AK vs DG508AEWE-T |
MAX378CPE+ | Analog Devices Inc | Check for Price | 8-Channel, High-Voltage, Fault-Protected Multiplexers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | DG409AK vs MAX378CPE+ |
DG413DJ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | DG409AK vs DG413DJ |
JM38510/19007BEC | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, SIDE BRAZED, DIP-16 | DG409AK vs JM38510/19007BEC |