Part Details for DG408AK-E3 by Vishay Siliconix
Results Overview of DG408AK-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG408AK-E3 Information
DG408AK-E3 by Vishay Siliconix is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG408AK-E3
DG408AK-E3 CAD Models
DG408AK-E3 Part Data Attributes
|
DG408AK-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG408AK-E3
Vishay Siliconix
ANLG MUX SGL 8:1 6.5V/12V 16CDIP - Bulk
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.305 mm | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DG408AK-E3
This table gives cross-reference parts and alternative options found for DG408AK-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408AK-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9204201MEA | Vishay Intertechnologies | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, | DG408AK-E3 vs 5962-9204201MEA |
DG408AK | Temic Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | DG408AK-E3 vs DG408AK |
5962-9204203MEX | Analog Devices Inc | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, GLASS SEALED, CERDIP-16, Multiplexer or Switch | DG408AK-E3 vs 5962-9204203MEX |
DG408AK/883 | Intersil Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | DG408AK-E3 vs DG408AK/883 |
5962-9204201MEA | Intersil Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 | DG408AK-E3 vs 5962-9204201MEA |
ADG408TQ | Analog Devices Inc | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | DG408AK-E3 vs ADG408TQ |
DG408DJ-E3 | Vishay Intertechnologies | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 | DG408AK-E3 vs DG408DJ-E3 |
DG408DJ+ | Analog Devices Inc | Check for Price | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | DG408AK-E3 vs DG408DJ+ |
5962-9204201MEX | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | DG408AK-E3 vs 5962-9204201MEX |
DG408DJ | Temic Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, | DG408AK-E3 vs DG408DJ |