Part Details for DG407EWI-T by Maxim Integrated Products
Results Overview of DG407EWI-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG407EWI-T Information
DG407EWI-T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG407EWI-T
DG407EWI-T CAD Models
DG407EWI-T Part Data Attributes
|
DG407EWI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG407EWI-T
Maxim Integrated Products
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SO-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DG407EWI-T
This table gives cross-reference parts and alternative options found for DG407EWI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG407EWI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG407CWI+ | Maxim Integrated Products | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | DG407EWI-T vs DG407CWI+ |
DG407CWI+T | Analog Devices Inc | Check for Price | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | DG407EWI-T vs DG407CWI+T |
DG407EWI+ | Analog Devices Inc | Check for Price | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | DG407EWI-T vs DG407EWI+ |
DG407EWI+T | Maxim Integrated Products | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SO-28 | DG407EWI-T vs DG407EWI+T |
DG407EWI+ | Maxim Integrated Products | $14.2630 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | DG407EWI-T vs DG407EWI+ |
DG407CWI | Maxim Integrated Products | Check for Price | Differential Multiplexer, 2 Func, 8 Channel, CMOS, PDSO28, SO-28 | DG407EWI-T vs DG407CWI |
DG407EWI+T | Analog Devices Inc | Check for Price | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | DG407EWI-T vs DG407EWI+T |
DG407CWI+ | Analog Devices Inc | Check for Price | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | DG407EWI-T vs DG407CWI+ |
DG407CWI+T | Maxim Integrated Products | Check for Price | Differential Multiplexer, 2 Func, 8 Channel, CMOS, PDSO28, SO-28 | DG407EWI-T vs DG407CWI+T |