Part Details for DG407AZ/883B by Analog Devices Inc
Overview of DG407AZ/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for DG407AZ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Improved, 16-Channel/Dual 8-Ch Package Multiple: 1 | 178 |
|
Buy Now | |
|
Ameya Holding Limited | 414 |
|
RFQ |
Part Details for DG407AZ/883B
DG407AZ/883B CAD Models
DG407AZ/883B Part Data Attributes
|
DG407AZ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG407AZ/883B
Analog Devices Inc
Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-LCC-N/A, 28 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 28-LCC-N/A | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LCC-N/A | |
Date Of Intro | 2000-01-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-GQCC-N28 | |
Length | 11.4554 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for DG407AZ/883B
This table gives cross-reference parts and alternative options found for DG407AZ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG407AZ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI4-547/883 | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | DG407AZ/883B vs HI4-547/883 |
ADG507ATE/883B | Analog Devices Inc | Check for Price | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | DG407AZ/883B vs ADG507ATE/883B |
5962-85131083X | Intersil Corporation | Check for Price | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28 | DG407AZ/883B vs 5962-85131083X |
5962-85131023X | Renesas Electronics Corporation | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | DG407AZ/883B vs 5962-85131023X |
5962-85131083X | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | DG407AZ/883B vs 5962-85131083X |
HI4-0507A-8 | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | DG407AZ/883B vs HI4-0507A-8 |
HI4-547/883 | Renesas Electronics Corporation | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | DG407AZ/883B vs HI4-547/883 |
5962-85131023A | Renesas Electronics Corporation | Check for Price | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube | DG407AZ/883B vs 5962-85131023A |