Signal Circuits
DG406C/D
Maxim Integrated Products
Description: Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, DIE-25

Overview of DG406C/D by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy Communication and Networking Automotive

CAD Models for DG406C/D by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG406C/D by Maxim Integrated Products

DG406C/D
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIE
Package Description
DIE-25
Pin Count
25
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-XUUC-N25
JESD-609 Code
e0
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
25
Off-state Isolation-Nom
69 dB
On-state Resistance Match-Nom
1.5 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
300 ns
Switch-on Time-Max
400 ns
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. DG406C/D
    Maxim Integrated Products
    Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, DIE-25
    VS

Alternate Parts for DG406C/D

This table gives cross-reference parts and alternative options found for DG406C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG406C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG406C/D-T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, DIE-25 Maxim Integrated Products DG406C/D vs DG406C/D-T
Part Number Description Manufacturer Compare
DG406C/D-T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, DIE-25 Maxim Integrated Products DG406C/D vs DG406C/D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG406C/D by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG406C/D by Maxim Integrated Products

  • Please alert me when DG406C/D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG406C/D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG406C/D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG406C/D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG406C/D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG406C/D by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: