Part Details for DG406BP25 by Dynex Semiconductor
Overview of DG406BP25 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Part Details for DG406BP25
DG406BP25 CAD Models
DG406BP25 Part Data Attributes:
|
DG406BP25
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG406BP25
Dynex Semiconductor
Gate Turn-Off SCR, 630000mA I(T), 2500V V(DRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 1500 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Non-Repetitive Pk On-state Cur | 8000 A | |
On-State Voltage-Max | 2.5 V | |
On-state Current-Max | 630000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 2500 V | |
Surface Mount | NO | |
Trigger Device Type | GATE TURN-OFF SCR |
Alternate Parts for DG406BP25
This table gives cross-reference parts and alternative options found for DG406BP25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG406BP25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WG7025S | Gate Turn-Off SCR, 871.35A I(T)RMS, 2500V V(DRM), 18V V(RRM), 1 Element | IXYS Corporation | DG406BP25 vs WG7025S |
WG10025S | Gate Turn-Off SCR, 934.15A I(T)RMS, 2500V V(DRM), 18V V(RRM), 1 Element | IXYS Corporation | DG406BP25 vs WG10025S |
WG7025S | Silicon Controlled Rectifier, 871.35 A, 2500 V, GATE TURN-OFF SCR | IXYS UK Westcode | DG406BP25 vs WG7025S |
WG10025S | Silicon Controlled Rectifier, 934.15 A, 2500 V, GATE TURN-OFF SCR | IXYS UK Westcode | DG406BP25 vs WG10025S |