Part Details for DG405AK by Maxim Integrated Products
Results Overview of DG405AK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG405AK Information
DG405AK by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG405AK
DG405AK CAD Models
DG405AK Part Data Attributes
|
DG405AK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG405AK
Maxim Integrated Products
DPST, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG405AK
This table gives cross-reference parts and alternative options found for DG405AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG405AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG184AP/883 | Temic Semiconductors | Check for Price | DPST, 2 Func, 2 Channel, JFET, CDIP16, | DG405AK vs DG184AP/883 |
IH5145MJE | Harris Semiconductor | Check for Price | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | DG405AK vs IH5145MJE |
IH5145MJE/883B | Harris Semiconductor | Check for Price | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | DG405AK vs IH5145MJE/883B |
8100606EX | Vishay Siliconix | Check for Price | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | DG405AK vs 8100606EX |
IH5045CJE | Harris Semiconductor | Check for Price | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | DG405AK vs IH5045CJE |
IH5145CPE+ | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | DG405AK vs IH5145CPE+ |
DG405DJ | Intersil Corporation | Check for Price | IC,ANALOG SWITCH,DUAL,DPST,CMOS,DIP,16PIN,PLASTIC | DG405AK vs DG405DJ |
IH5045CPE | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | DG405AK vs IH5045CPE |
DG184AP | Rochester Electronics LLC | Check for Price | DPST, 2 Func, 2 Channel, CDIP16, PACKAGE-16 | DG405AK vs DG184AP |
DG184BP | Rochester Electronics LLC | Check for Price | DPST, 2 Func, 2 Channel, CDIP16, PACKAGE-16 | DG405AK vs DG184BP |