Datasheets
DG403DY-T by:

DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16

Part Details for DG403DY-T by Intersil Corporation

Overview of DG403DY-T by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DG403DYZ Renesas Electronics Corporation Monolithic CMOS Analog Switches
DG403DYZ-T Renesas Electronics Corporation Monolithic CMOS Analog Switches

Part Details for DG403DY-T

DG403DY-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG403DY-T Part Data Attributes

DG403DY-T Intersil Corporation
Buy Now Datasheet
Compare Parts:
DG403DY-T Intersil Corporation DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Package Description SOIC-16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NO/NC
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 72 dB
On-state Resistance Match-Nom 3 Ω
On-state Resistance-Max (Ron) 45 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for DG403DY-T

This table gives cross-reference parts and alternative options found for DG403DY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403DY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG403DY SPDT, 2 Func, CMOS, PDSO16, Vishay Siliconix DG403DY-T vs DG403DY
Part Number Description Manufacturer Compare
ADG609BRUZ-REEL7 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 Rochester Electronics LLC DG403DY-T vs ADG609BRUZ-REEL7
MUX-24AQ 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16 Rochester Electronics LLC DG403DY-T vs MUX-24AQ
DG411DY QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 Rochester Electronics LLC DG403DY-T vs DG411DY
ADG712BRU QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 Rochester Electronics LLC DG403DY-T vs ADG712BRU
PS392CPEE SPST, 4 Func, 1 Channel, PDIP16, PLASTIC, DIP-16 Pericom Semiconductor Corporation DG403DY-T vs PS392CPEE
DG444DVZ-T QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, PLASTIC, MO-153AB, TSSOP-16 Rochester Electronics LLC DG403DY-T vs DG444DVZ-T
ADG712BRZ-REEL7 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 Rochester Electronics LLC DG403DY-T vs ADG712BRZ-REEL7
MAX362MJE QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 Rochester Electronics LLC DG403DY-T vs MAX362MJE
ADG509AKRZ-REEL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC DG403DY-T vs ADG509AKRZ-REEL
ADG511BN QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC DG403DY-T vs ADG511BN

DG403DY-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG403DY-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG403DY-T by Intersil Corporation

Select Manufacturer
Which Manufacturer of DG403DY-T would you like to use for your alert(s)?
  • Please alert me when DG403DY-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG403DY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG403DY-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG403DY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG403DY-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG403DY-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: