Part Details for DG403DY-E3 by Vishay Intertechnologies
Overview of DG403DY-E3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG403DY-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9790
|
Newark | Analogue Switch, Spdt, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG403DY-E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 356 |
|
$2.3400 / $2.4800 | Buy Now |
DISTI #
49K9537
|
Newark | Analog Switch, Dual, Spdt, Soic-16, No. Of Channels:2Channels, Analog Switch Type:Spdt, On State Resistance Max:30Ohm, Supply Voltage Range:± 15V, Analog Switch Case:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Vishay DG403DY-E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
DG403DY-E3
|
Avnet Americas | Analog Switch Dual SPDT 16-Pin SOIC N - Bulk (Alt: DG403DY-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.7924 / $1.0067 | Buy Now |
DISTI #
781-DG403DY-E3
|
Mouser Electronics | Analog Switch ICs SPDT Analog Switch RoHS: Compliant | 8162 |
|
$2.0200 | Buy Now |
|
Future Electronics | DG403 Series SPST 44 V 30 Ohm Low-Power High-Speed CMOS Analog Switch SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1918Tube |
|
$1.4300 / $1.6200 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS, PDSO16 | 48 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS, PDSO16 | 1063 |
|
$9.3285 / $13.9928 | Buy Now |
DISTI #
DG403DY-E3
|
TTI | Analog Switch ICs SPDT Analog Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 35200 In Stock |
|
$1.4100 / $2.0000 | Buy Now |
DISTI #
DG403DY-E3
|
TME | IC: analog switch, SPST-NO/NC, Ch: 2, SO16, -15÷15V, tube Min Qty: 1 | 734 |
|
$0.8800 / $1.3300 | Buy Now |
DISTI #
DG403DY-E3
|
Avnet Asia | Analog Switch Dual SPDT 16-Pin SOIC N (Alt: DG403DY-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.7845 / $3.1375 | Buy Now |
Part Details for DG403DY-E3
DG403DY-E3 CAD Models
DG403DY-E3 Part Data Attributes:
|
DG403DY-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG403DY-E3
Vishay Intertechnologies
SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG403DY-E3
This table gives cross-reference parts and alternative options found for DG403DY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403DY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG403DYZ | Monolithic CMOS Analog Switches, SOICN, /Tube | Renesas Electronics Corporation | DG403DY-E3 vs DG403DYZ |
DG403DY-T1-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG403DY-E3 vs DG403DY-T1-E3 |
DG403BDY-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | Vishay Intertechnologies | DG403DY-E3 vs DG403BDY-E3 |