Part Details for DG403CY+T by Maxim Integrated Products
Overview of DG403CY+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG403CY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG403CY+T-ND
|
DigiKey | IC SWITCH SPDT X 2 45OHM 16SOIC Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for DG403CY+T
DG403CY+T CAD Models
DG403CY+T Part Data Attributes
|
DG403CY+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG403CY+T
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG403CY+T
This table gives cross-reference parts and alternative options found for DG403CY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403CY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG403DY/GG8 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403CY+T vs DG403DY/GG8 |
DG403DY-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG403CY+T vs DG403DY-E3 |
DG403DYZ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG403CY+T vs DG403DYZ |
DG403DY-T1-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG403CY+T vs DG403DY-T1-E3 |
DG403BDY-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | Vishay Intertechnologies | DG403CY+T vs DG403BDY-E3 |
DG403DYZ | Monolithic CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG403CY+T vs DG403DYZ |
DG403DY-E3 | Analog Switch Dual SPDT 16-Pin SOIC N | Vishay Siliconix | DG403CY+T vs DG403DY-E3 |
DG403CY+ | Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG403CY+T vs DG403CY+ |
DG403DY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403CY+T vs DG403DY |
DG403DY-T1-E3 | Analog Switch Dual SPDT 16-Pin SOIC N T/R | Vishay Siliconix | DG403CY+T vs DG403DY-T1-E3 |