Part Details for DG403410 by Ametherm Inc
Overview of DG403410 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG403410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1180-ND
|
DigiKey | THERMISTOR NTC 40KOHM 4201K BEAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
189 In Stock |
|
$1.0346 / $2.5500 | Buy Now |
DISTI #
995-DG403410
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 80 |
|
$1.0500 / $2.5500 | Buy Now |
DISTI #
000000000007172955
|
Sager | NTC Thermistors Min Qty: 200 | 0 |
|
$1.1600 / $1.5100 | Buy Now |