Part Details for DG383-3.5-03P-14-00AH by Degson Electronics Co Ltd
Overview of DG383-3.5-03P-14-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG383-3.5-03P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG383-3.5-03P
|
TME | PCB terminal block, straight, 3.5mm, ways: 3, on PCBs, 1.5mm2, 12A Min Qty: 2 | 372 |
|
$0.3340 / $0.4630 | Buy Now |