Part Details for DG381S-3.81-02P-14-00AH by Degson Electronics Co Ltd
Overview of DG381S-3.81-02P-14-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54100AHDMI-EVALZ | Renesas Electronics Corporation | Transition Minimized Differential Signaling (TMDS) Regenerator Evaluation Kits | |
P9220-0AHGI8 | Renesas Electronics Corporation | WPC 1.2.1 Compliant, 15W, Single-Chip Solution Wireless Power Receiver |
Price & Stock for DG381S-3.81-02P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PCB Universal screw Term Blks.Color:GreenPitch:3.81Poles:2 45degree,300V/10A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 14128 |
|
RFQ | |
|
Ozdisan Elektronik | TERM.BLK.3.81MM 2P PCB TYPE GREEN | 9451 |
|
$0.2282 / $0.2624 | Buy Now |