Part Details for DG3536DB-T5-E1 by Vishay Siliconix
Overview of DG3536DB-T5-E1 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for DG3536DB-T5-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG3536DB-T5-E1-ND
|
DigiKey | IC SW SPDTX2 400MOHM 10MICRO FT Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for DG3536DB-T5-E1
DG3536DB-T5-E1 CAD Models
DG3536DB-T5-E1 Part Data Attributes
|
DG3536DB-T5-E1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG3536DB-T5-E1
Vishay Siliconix
ANLG SW DUAL SPDT 6V 10PIN MICRO FOOT - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA10,3X4,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MICRO FOOT | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.753 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 78 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |
Alternate Parts for DG3536DB-T5-E1
This table gives cross-reference parts and alternative options found for DG3536DB-T5-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG3536DB-T5-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG2535EDQ-T1-GE3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MSOP-10 | Vishay Intertechnologies | DG3536DB-T5-E1 vs DG2535EDQ-T1-GE3 |
DG2733EDQ-T1-GE3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MSOP-10 | Vishay Intertechnologies | DG3536DB-T5-E1 vs DG2733EDQ-T1-GE3 |
DG2031DQ-T1 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MSOP-10 | Vishay Intertechnologies | DG3536DB-T5-E1 vs DG2031DQ-T1 |
MAX4765EBC-T | SPDT, 2 Func, 1 Channel, BICMOS, PBGA12, 4 X 3 MM, UCSP-12 | Maxim Integrated Products | DG3536DB-T5-E1 vs MAX4765EBC-T |
ADG836LYRMZ | 0.5 Ω CMOS 1.65 V to 3.6 V, Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance | Analog Devices Inc | DG3536DB-T5-E1 vs ADG836LYRMZ |
ADG836LYRM-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | DG3536DB-T5-E1 vs ADG836LYRM-REEL |
DG2031DQ-T1-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, LEAD FREE, MSOP-10 | Vishay Intertechnologies | DG3536DB-T5-E1 vs DG2031DQ-T1-E3 |
ADG836LYRMZ-REEL7 | 0.5 Ω CMOS 1.65 V to 3.6 V Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance | Analog Devices Inc | DG3536DB-T5-E1 vs ADG836LYRMZ-REEL7 |