Part Details for DG350-3.96-02P-14-00A(H) by Degson Electronics Co Ltd
Overview of DG350-3.96-02P-14-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DG350-3.96-02P-14-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1880 |
|
RFQ |
Part Details for DG350-3.96-02P-14-00A(H)
DG350-3.96-02P-14-00A(H) CAD Models
DG350-3.96-02P-14-00A(H) Part Data Attributes
|
DG350-3.96-02P-14-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG350-3.96-02P-14-00A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 7A, 1mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown |