Part Details for DG305-5.0-02P-12-00A(H) by Degson Electronics Co Ltd
Overview of DG305-5.0-02P-12-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG305-5.0-02P-12-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | P=5.0mm Screw terminal ROHS | 328 |
|
$0.0791 / $0.1459 | Buy Now |
Part Details for DG305-5.0-02P-12-00A(H)
DG305-5.0-02P-12-00A(H) CAD Models
DG305-5.0-02P-12-00A(H) Part Data Attributes
|
DG305-5.0-02P-12-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG305-5.0-02P-12-00A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown |
Alternate Parts for DG305-5.0-02P-12-00A(H)
This table gives cross-reference parts and alternative options found for DG305-5.0-02P-12-00A(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG305-5.0-02P-12-00A(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6FH02080313NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | DG305-5.0-02P-12-00A(H) vs SSB6FH02080313NN |
SSB3FT02121114NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | DG305-5.0-02P-12-00A(H) vs SSB3FT02121114NN |
SSB6UP02011114NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | DG305-5.0-02P-12-00A(H) vs SSB6UP02011114NN |
SSB6CP02131113NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | DG305-5.0-02P-12-00A(H) vs SSB6CP02131113NN |
RSB3RP02120224 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | DG305-5.0-02P-12-00A(H) vs RSB3RP02120224 |
SSB6FM02141113NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | DG305-5.0-02P-12-00A(H) vs SSB6FM02141113NN |
SSB6CG02020314NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | DG305-5.0-02P-12-00A(H) vs SSB6CG02020314NN |
SSB6FM02161111NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | DG305-5.0-02P-12-00A(H) vs SSB6FM02161111NN |
RSB3RP02150227NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | DG305-5.0-02P-12-00A(H) vs RSB3RP02150227NN |
SSB3FT212113 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | DG305-5.0-02P-12-00A(H) vs SSB3FT212113 |