-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0938
|
Newark | Analogue Switch, Dual, Dip-14, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:14Pins, No. Of Channels:2Channels, On Resistance Typ:30Ohm Rohs Compliant: Yes |Analog Devices DG304ACJ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$6.0800 / $11.9100 | Buy Now |
DISTI #
700-DG304ACJ
|
Mouser Electronics | Analog Switch ICs CMOS Analog Switches RoHS: Compliant | 76 |
|
$7.0800 / $14.5400 | Buy Now |
|
Analog Devices Inc | CMOS Analog Switches Package Multiple: 1 | 1937 |
|
$5.8625 / $12.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG304ACJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG304ACJ+
Analog Devices Inc
CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1988-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG304ACJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG304ACJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0304-2 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | DG304ACJ+ vs HI1-0304-2 |
DG304ABK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG304ACJ+ vs DG304ABK |
DG304ACJ | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | DG304ACJ+ vs DG304ACJ |
DG304ACK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG304ACJ+ vs DG304ACK |
JM38510/11605BCA | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | DG304ACJ+ vs JM38510/11605BCA |
HI3-0304-5 | IC,ANALOG SWITCH,DUAL,SPST,CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | DG304ACJ+ vs HI3-0304-5 |
DG304ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | DG304ACJ+ vs DG304ACJ |
HI1-0304-5 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | DG304ACJ+ vs HI1-0304-5 |
HI1-0304-5 | IC,ANALOG SWITCH,DUAL,SPST,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | DG304ACJ+ vs HI1-0304-5 |
M38510/11605BCX | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | DG304ACJ+ vs M38510/11605BCX |