Part Details for DG303ACJ by Vishay Siliconix
Overview of DG303ACJ by Vishay Siliconix
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG303ACJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | Analog Switch, Dual, SPDT, 14 Pin, Plastic, DIP | 20 |
|
$15.8183 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 14 Pin, Plastic, DIP | 5 |
|
$14.0400 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 14 Pin, Plastic, DIP | 4 |
|
$24.3358 | Buy Now |
|
ComSIT USA | CMOS ANALOG SWITCH SPDT, 2 Func, 1 Channel, CMOS, PDIP14 RoHS: Not Compliant | Europe - 2017 |
|
RFQ |
Part Details for DG303ACJ
DG303ACJ CAD Models
DG303ACJ Part Data Attributes
|
DG303ACJ
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG303ACJ
Vishay Siliconix
SPDT, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.285 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG303ACJ
This table gives cross-reference parts and alternative options found for DG303ACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303ACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG303ACK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, | Harris Semiconductor | DG303ACJ vs DG303ACK |
DG303ACJ | SPDT, 2 Func, 1 Channel, CMOS, PDIP14, | Rochester Electronics LLC | DG303ACJ vs DG303ACJ |