Part Details for DG303ABK by Analog Devices Inc
Overview of DG303ABK by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG303ABK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | TTL Compatible CMOS Analog Swi Package Multiple: 1 | 1398 |
|
Buy Now |
Part Details for DG303ABK
DG303ABK CAD Models
DG303ABK Part Data Attributes
|
DG303ABK
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG303ABK
Analog Devices Inc
TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -20 to 85C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Part Package Code | 14-CERDIP-300_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-CERDIP-300_MIL | |
Date Of Intro | 1988-04-01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for DG303ABK
This table gives cross-reference parts and alternative options found for DG303ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG303ACK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303ABK vs DG303ACK |
M38510/11604BCX | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | DG303ABK vs M38510/11604BCX |
DG303AAK/883B | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303ABK vs DG303AAK/883B |
DG303ABK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303ABK vs DG303ABK |
M38510/11604BCC | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | DG303ABK vs M38510/11604BCC |
DG303AAK/883B | TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C | Analog Devices Inc | DG303ABK vs DG303AAK/883B |
M38510/11604BCA | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | DG303ABK vs M38510/11604BCA |
DG303ACJ | SPDT, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | DG303ABK vs DG303ACJ |
DG303AAK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303ABK vs DG303AAK |
DG303AAK/HR | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303ABK vs DG303AAK/HR |