-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 1 Func, 1 Channel, CMOS, PDIP14, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49K9464
|
Newark | Analog Switch, Dual, Spdt, Dip-14, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Dip, No. Of Pins:14Pins, No. Of Channels:2Channels, On Resistance Typ:30Ohm, Msl:- Rohs Compliant: Yes |Vishay DG301BDJ-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG301BDJ-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG301BDJ-E3
Vishay Intertechnologies
SPDT, 1 Func, 1 Channel, CMOS, PDIP14, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.285 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG301BDJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG301BDJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG301ACJ | SPDT, 1 Func, CMOS, PDIP14, | Vishay Siliconix | DG301BDJ-E3 vs DG301ACJ |
DG301ACK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG301BDJ-E3 vs DG301ACK |
DG301ACJ | SPDT, 1 Func, CMOS, PDIP14, | Vishay Intertechnologies | DG301BDJ-E3 vs DG301ACJ |
DG301ACJ | SPDT, 1 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | DG301BDJ-E3 vs DG301ACJ |
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG301BDJ-E3 vs DG301ABK |
DG301ACK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | DG301BDJ-E3 vs DG301ACK |
DG301ACJ | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | DG301BDJ-E3 vs DG301ACJ |
DG301ACK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG301BDJ-E3 vs DG301ACK |