There are no models available for this part yet.
Overview of DG301AAK by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
CAD Models for DG301AAK by Rochester Electronics LLC
Part Data Attributes for DG301AAK by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-GDIP-T14
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Off-state Isolation-Nom
|
62 dB
|
On-state Resistance-Max (Ron)
|
50 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
250 ns
|
Switch-on Time-Max
|
300 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for DG301AAK
This table gives cross-reference parts and alternative options found for DG301AAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG301AAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG301AAK/883B | TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C | Analog Devices Inc | DG301AAK vs DG301AAK/883B |
DG301AAK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, | Harris Semiconductor | DG301AAK vs DG301AAK |
DG301AAK | SPDT, 1 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG301AAK vs DG301AAK |
DG301AAK/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, | Rochester Electronics LLC | DG301AAK vs DG301AAK/883B |
Related Parts for DG301AAK
-
STM32L431CBY6TRMicrocontrollers
-
DG384AAKMultiplexers or Switches
-
DKA30B-05Other Analog ICs
-
DPA424SN-TLSwitching Regulator or Controllers
-
DMN90H2D2HCTIPower Field-Effect Transistors
-
UC1903JPower Management Circuits
-
DMC1229UFDB-13Small Signal Field-Effect Transistors
-
DF10SRectifier Diodes
-
DM54S03J-MILGates