Datasheets
DG301AA by:
Maxim Integrated Products
Analog Devices Inc
General Electric Solid State
Harris Semiconductor
Intersil Corporation
Maxim Integrated Products
Rochester Electronics LLC
Temic Semiconductors
Thomson Consumer Electronics
Vishay Intertechnologies
Vishay Siliconix
Not Found

SPDT, 1 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10

Part Details for DG301AA by Maxim Integrated Products

Results Overview of DG301AA by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

DG301AA Information

DG301AA by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
DG301AAA Rochester Electronics LLC DG301AAA - CMOS Analog Switch

Part Details for DG301AA

DG301AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG301AA Part Data Attributes

DG301AA Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DG301AA Maxim Integrated Products SPDT, 1 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10
Select a part to compare:
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code BCY
Package Description , CAN10,.23
Pin Count 10
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT
JESD-30 Code O-MBCY-W10
JESD-609 Code e0
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 1
Number of Terminals 10
Off-state Isolation-Nom 62 dB
On-state Resistance-Max (Ron) 50 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code BCY
Package Equivalence Code CAN10,.23
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 250 ns
Switch-on Time-Max 300 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM

Alternate Parts for DG301AA

This table gives cross-reference parts and alternative options found for DG301AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG301AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M38510/11106BCX Intersil Corporation Check for Price 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 DG301AA vs M38510/11106BCX
DG187BP Harris Semiconductor Check for Price SPDT, 1 Func, 1 Channel, JFET, CDIP14 DG301AA vs DG187BP
DG187AP/883B Intersil Corporation Check for Price 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 DG301AA vs DG187AP/883B
HI2-387-2 Harris Semiconductor Check for Price SPDT, 1 Func, 1 Channel, CMOS, MBCY10 DG301AA vs HI2-387-2
JM38510/11106BCA Harris Semiconductor Check for Price SPDT, 1 Func, 1 Channel, JFET, CDIP14, SIDE BRAZED, DIP-14 DG301AA vs JM38510/11106BCA
DG188AA/883B Harris Semiconductor Check for Price SPDT, 1 Func, 1 Channel, JFET, MBCY10 DG301AA vs DG188AA/883B
JM38510/11106BCA Vishay Siliconix Check for Price SPDT, 1 Func, 1 Channel, JFET, CDIP14, SIDE BRAZED, DIP-14 DG301AA vs JM38510/11106BCA
DG188AP Temic Semiconductors Check for Price SPDT, 1 Func, 1 Channel, JFET, CDIP14, DG301AA vs DG188AP
DG188AP/883B Harris Semiconductor Check for Price SPDT, 1 Func, 1 Channel, JFET, CDIP14 DG301AA vs DG188AP/883B
DG188BA Intersil Corporation Check for Price 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10 DG301AA vs DG188BA