Part Details for DG300ACWE by Maxim Integrated Products
Results Overview of DG300ACWE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG300ACWE Information
DG300ACWE by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG300ACWE
DG300ACWE CAD Models
DG300ACWE Part Data Attributes
|
DG300ACWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG300ACWE
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DG300ACWE
This table gives cross-reference parts and alternative options found for DG300ACWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300ACWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG300ACWE+ | Analog Devices Inc | Check for Price | TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | DG300ACWE vs DG300ACWE+ |
DG300ACWE+T | Analog Devices Inc | Check for Price | TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | DG300ACWE vs DG300ACWE+T |
DG300ABWE+ | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | DG300ACWE vs DG300ABWE+ |
DG300ABWE+ | Analog Devices Inc | Check for Price | TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, -20 to 85C | DG300ACWE vs DG300ABWE+ |
DG300ABWE+T | Analog Devices Inc | Check for Price | TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, -20 to 85C | DG300ACWE vs DG300ABWE+T |