Part Details for DG300AAA/883 by Temic Semiconductors
Overview of DG300AAA/883 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DG300AAA/883
DG300AAA/883 CAD Models
DG300AAA/883 Part Data Attributes:
|
DG300AAA/883
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DG300AAA/883
Temic Semiconductors
SPST, 2 Func, 1 Channel, CMOS, MBCY10,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |