Part Details for DG2723DN-T1-E4 by Vishay Intertechnologies
Overview of DG2723DN-T1-E4 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG2723DN-T1-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0882
|
Newark | Analogue Switch, 2Ch, Spdt, Mini Qfn-10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:8Ohm, Supply Voltage Range:2.6V To 5.5V, Analogue Switch Case:Mini Qfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Vishay DG2723DN-T1-E4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3225 |
|
$1.0800 / $1.6000 | Buy Now |
DISTI #
73R9448
|
Newark | 700 Mhz, -3 Db Bandwidth, Dual Spdt |Vishay DG2723DN-T1-E4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6630 / $0.7920 | Buy Now |
DISTI #
DG2723DN-T1-E4
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin Mini-QFN T/R - Tape and Reel (Alt: DG2723DN-T1-E4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9385 | Buy Now |
DISTI #
78-DG2723DN-T1-E4
|
Mouser Electronics | Analog Switch ICs 700Mhz Dual SPDT -3dB 5.6pF 40pS RoHS: Compliant | 5965 |
|
$0.6530 / $1.5400 | Buy Now |
|
Future Electronics | 2 Circuit IC Switch 2:1 8Ohm 10-miniQFN (1.4x1.8) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.6650 | Buy Now |
DISTI #
DG2723DN-T1-E4
|
TTI | Analog Switch ICs 700Mhz Dual SPDT -3dB 5.6pF 40pS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6470 / $0.6860 | Buy Now |
DISTI #
DG2723DN-T1-E4
|
TME | IC: analog switch, SPDT, Ch: 2, QFN10, 2.6÷5.5V, reel,tape Min Qty: 1 | 0 |
|
$0.9100 / $1.3700 | RFQ |
DISTI #
DG2723DN-T1-E4
|
Avnet Asia | Analog Switch Dual SPDT 10-Pin Mini-QFN T/R (Alt: DG2723DN-T1-E4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0091 / $1.1370 | Buy Now |
|
CHIPMALL.COM LIMITED | WQFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS | 4945 |
|
$0.2056 / $0.4042 | Buy Now |
DISTI #
DG2723DN-T1-E4
|
EBV Elektronik | Analog Switch Dual SPDT 10-Pin Mini-QFN T/R (Alt: DG2723DN-T1-E4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 15000 |
|
Buy Now |
Part Details for DG2723DN-T1-E4
DG2723DN-T1-E4 CAD Models
DG2723DN-T1-E4 Part Data Attributes
|
DG2723DN-T1-E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG2723DN-T1-E4
Vishay Intertechnologies
SPDT, 2 Func, 1 Channel, CMOS, 1.40 X 1.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, MINIQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1.40 X 1.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, MINIQFN-10 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |