Part Details for DG263-7.5-03P-11-00AH by Degson Electronics Co Ltd
Overview of DG263-7.5-03P-11-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG263-7.5-03P-11-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG263-7.5-03P
|
TME | PCB terminal block, angled, 7.5mm, ways: 3, on PCBs, 0.2÷6mm2, 30A Min Qty: 1 | 34 |
|
$1.2500 / $1.7300 | Buy Now |