Part Details for DG262-7.5-03P-11-00AH by Degson Electronics Co Ltd
Overview of DG262-7.5-03P-11-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG262-7.5-03P-11-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG262-7.5-03P
|
TME | PCB terminal block, angled, 7.5mm, ways: 3, on PCBs, 0.2÷4mm2, 20A Min Qty: 1 | 315 |
|
$1.1900 / $1.6500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |