Part Details for DG2518DQ-T1-E3 by Vishay Siliconix
Results Overview of DG2518DQ-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG2518DQ-T1-E3 Information
DG2518DQ-T1-E3 by Vishay Siliconix is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG2518DQ-T1-E3
DG2518DQ-T1-E3 CAD Models
DG2518DQ-T1-E3 Part Data Attributes
|
DG2518DQ-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG2518DQ-T1-E3
Vishay Siliconix
ANLG SW DUAL SPDT 5.5V 10MSOP - Tape and Reel
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 71 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DG2518DQ-T1-E3
This table gives cross-reference parts and alternative options found for DG2518DQ-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2518DQ-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG2517EDQ-T1-GE3 | Vishay Intertechnologies | $0.3346 | SPDT, | DG2518DQ-T1-E3 vs DG2517EDQ-T1-GE3 |
NLAS4717EPFCT1G | onsemi | Check for Price | Analog Switch, Dual SPDT, High Bandwidth, USB 1.1 Dual SPDT USB 2.0 Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP | DG2518DQ-T1-E3 vs NLAS4717EPFCT1G |
NLAS4717FCT1 | onsemi | Check for Price | Analog Switch, High Bandwidth, Dual SPDT Dual SPDT USB 2.0 Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP | DG2518DQ-T1-E3 vs NLAS4717FCT1 |
NLAS4717EPMTR2G | onsemi | Check for Price | Analog Switch, Dual SPDT, High Bandwidth, USB 1.1, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL | DG2518DQ-T1-E3 vs NLAS4717EPMTR2G |
NLAS4717FCT1G | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA10, 2 X 1.50 MM, LEAD FREE, FLIP CHIP-10 | DG2518DQ-T1-E3 vs NLAS4717FCT1G |