Part Details for DG250-3.5-05P-11-00A(H) by Degson Electronics Co Ltd
Overview of DG250-3.5-05P-11-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for DG250-3.5-05P-11-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DG250-3.5-05P-11-00A(H)
DG250-3.5-05P-11-00A(H) CAD Models
DG250-3.5-05P-11-00A(H) Part Data Attributes
|
DG250-3.5-05P-11-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG250-3.5-05P-11-00A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CQC; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |