-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54100AHDMI-EVALZ | Renesas Electronics Corporation | Transition Minimized Differential Signaling (TMDS) Regenerator Evaluation Kits | |
P9220-0AHGI8 | Renesas Electronics Corporation | WPC 1.2.1 Compliant, 15W, Single-Chip Solution Wireless Power Receiver | |
62684-502100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PCB Spring Term Blk with button.Color?GreyPitch:3.5Poles:2 RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | TERM.BLK.3.50MM 2P PCB TYPE GRAY | 29831 |
|
$0.0734 / $0.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG250-3.5-02P-11-00AH
Degson Electronics Co Ltd
Buy Now
|
Compare Parts:
DG250-3.5-02P-11-00AH
Degson Electronics Co Ltd
|
Samacsys Manufacturer | Degson |