Part Details for DG250-2.5-04P-11-00A(H) by Degson Electronics Co Ltd
Results Overview of DG250-2.5-04P-11-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG250-2.5-04P-11-00A(H) Information
DG250-2.5-04P-11-00A(H) by Degson Electronics Co Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DG250-2.5-04P-11-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG250-2.5-04P-11-00AH
|
Maritex | PCB terminal block, pitch 2.5mm, 4-ways, oblique entry, range wire 0.5mm2 (AWG 24-20), spring-l... more Min Qty: 1 Package Multiple: 1 | 500 |
|
$0.2820 / $0.4140 | Buy Now |
Part Details for DG250-2.5-04P-11-00A(H)
DG250-2.5-04P-11-00A(H) CAD Models
DG250-2.5-04P-11-00A(H) Part Data Attributes
|
DG250-2.5-04P-11-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG250-2.5-04P-11-00A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CQC; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |